TDK PP10245 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 2A |
| Depth | 42mm |
| Height | 0.31inch |
| Isolation | Isolated |
| Lead Free | Lead Free |
| Length | 1.85inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -20°C |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Radiation Hardening | No |
| Voltage - Output 1 | 5V |
| Width | 1.65inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PP10245 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.