TDK PPD1R5241515 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 50mA |
| Height | 0.31inch |
| Length | 1.3inch |
| Number of Outputs | 1 |
| Output Power | 1.5W |
| Voltage - Output 1 | 15V |
| Voltage - Output 2 | -15V |
| Width | 0.82inch |
| RoHS | Compliant |
Download the complete datasheet for TDK PPD1R5241515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.