TDK PSD10-24-1212-HFP technical specifications.
| Number of Outputs | 2 |
| Output Power | 10.8W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK PSD10-24-1212-HFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.