TDK PSD1R5-24-1212-HFP technical specifications.
| Number of Outputs | 2 |
| Output Power | 1.44W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK PSD1R5-24-1212-HFP to view detailed technical specifications.
No datasheet is available for this part.