Module DC-DC 1-OUT 3.3V 2A 6.6W 11-Pin
TDK PSS10-12-3R3-HFP technical specifications.
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 6.6W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK PSS10-12-3R3-HFP to view detailed technical specifications.
No datasheet is available for this part.