Module DC-DC 1-OUT 12V 0.7A 8.4W 11-Pin
TDK PSS10-5-12-HFP technical specifications.
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 8.4W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK PSS10-5-12-HFP to view detailed technical specifications.
No datasheet is available for this part.