TDK PSS3-12-12-HFP technical specifications.
| Number of Outputs | 1 |
| Output Current | 250mA |
| Output Power | 3W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK PSS3-12-12-HFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.