TDK PSS3-24-5-HFP technical specifications.
| Number of Outputs | 1 |
| Output Current | 600mA |
| Output Power | 3W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK PSS3-24-5-HFP to view detailed technical specifications.
No datasheet is available for this part.