TDK PSS6-12-3R3-HFP technical specifications.
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 4.95W |
| Output Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK PSS6-12-3R3-HFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.