TDK PSS6-24-3R3/S technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 1.5A |
| Efficiency | 84% |
| Features | OCP |
| Height | 0.31inch |
| Length | 1.12inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 5W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Power | 6W |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| Series | PSS (6W) |
| Voltage - Output 1 | 3.3V |
| Width | 0.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PSS6-24-3R3/S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.