TDK PSS6-5-12-HFP technical specifications.
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 6W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK PSS6-5-12-HFP to view detailed technical specifications.
No datasheet is available for this part.