The PXB-15-24WD-15 module power supply from TDK has a maximum input voltage of 36V and a minimum input voltage of 9V. It operates within a temperature range of -40°C to 85°C and provides a maximum output current of 500mA. The module measures 9.9mm in height and 25.4mm in both length and width.
TDK PXB-15-24WD-15 technical specifications.
| Package/Case | Module |
| Height | 9.9mm |
| Length | 25.4mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PXB-15-24WD-15 to view detailed technical specifications.
No datasheet is available for this part.