TDK PXB15-24D15 technical specifications.
| Package/Case | Module |
| Depth | 25.4mm |
| Isolation | Isolated |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PXB15-24D15 to view detailed technical specifications.
No datasheet is available for this part.