TDK PXB15-24WS05 technical specifications.
| Efficiency | 86% |
| Height | 9.9mm |
| Length | 25.4mm |
| Output Current | 3A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PXB15-24WS05 to view detailed technical specifications.
No datasheet is available for this part.