TDK PXB15-48WS12 technical specifications.
| Height | 9.9mm |
| Length | 25.4mm |
| Max Input Voltage (DC) | 75V |
| Min Input Voltage (DC) | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.25A |
| RoHS Compliant | Yes |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for TDK PXB15-48WS12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.