TDK PXC-05-24WS-05 technical specifications.
| Height | 10.2mm |
| Length | 32mm |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 9V |
| Max Output Current | 1A |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for TDK PXC-05-24WS-05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.