TDK PXE2024WD05-HFP technical specifications.
| Number of Outputs | 2 |
| Output Power | 20W |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK PXE2024WD05-HFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.