TDK PXE2024WS15-HFP technical specifications.
| Number of Outputs | 1 |
| Output Current | 1.33A |
| Output Power | 20W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TDK PXE2024WS15-HFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.