TDK Q69X4320 technical specifications.
| Package/Case | Radial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 745V |
| Power Dissipation | 400mW |
| RoHS Compliant | No |
| Varistor Voltage | 910V |
| Voltage Rating | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for TDK Q69X4320 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.