TDK RWS-15A-24/A technical specifications.
| Approvals | CE |
| Current - Output 1 | 700mA |
| Depth | 96.7mm |
| Efficiency | 81% |
| Height | 3.82inch |
| Isolation Voltage | 3kV |
| Length | 3.88inch |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 625mA |
| Max Power Dissipation | 15W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Power | 15W |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | RWS |
| Voltage - Output 1 | 24V |
| Width | 1.38inch |
| RoHS | Compliant |
Download the complete datasheet for TDK RWS-15A-24/A to view detailed technical specifications.
No datasheet is available for this part.