The TDK S05K11 is a single varistor with a maximum surge current of 100A and a nominal varistor voltage of 18V. It has a maximum voltage rating of 14V DC and 11V AC. The device is packaged in a metal case and is available in a bulk packaging quantity of 1000 units. The varistor is designed to absorb energy up to 0.3J and is suitable for through-hole mounting.
TDK S05K11 technical specifications.
| Package/Case | Metal |
| Energy | 0.3J |
| Max Surge Current | 100A |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Varistor Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for TDK S05K11 to view detailed technical specifications.
No datasheet is available for this part.