TDK S05K140 technical specifications.
| Package/Case | Radial |
| Energy | 4.5J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Varistor Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for TDK S05K140 to view detailed technical specifications.
No datasheet is available for this part.