
TDK S05K275 technical specifications.
| Package/Case | Radial |
| Energy | 8.6J |
| Number of Circuits | 1 |
| Series | Standard |
| Varistor Voltage | 430V |
| RoHS | Compliant |
Download the complete datasheet for TDK S05K275 to view detailed technical specifications.
No datasheet is available for this part.
