The S05K300 is a radial varistor from TDK with a maximum voltage rating of 300V AC and 385V DC. It has a maximum surge current of 400A and an energy rating of 9.6J. The varistor is available in a bulk packaging with 1000 pieces per package and is suitable for through-hole mounting.
TDK S05K300 technical specifications.
| Package/Case | Radial |
| Energy | 9.6J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Varistor Voltage | 470V |
| RoHS | Compliant |
Download the complete datasheet for TDK S05K300 to view detailed technical specifications.
No datasheet is available for this part.