This radial varistor from TDK has a maximum surge current of 400A and a maximum voltage rating of 65V DC. The device is packaged in a radial case and is available in a quantity of 1000 per unit. The varistor voltage is rated at 82V and the energy rating is 1.8J. The varistor is designed for through hole mounting.
TDK S05K50 technical specifications.
| Package/Case | Radial |
| Energy | 1.8J |
| Max Surge Current | 400A |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Varistor Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for TDK S05K50 to view detailed technical specifications.
No datasheet is available for this part.