The S07K115G is a radial varistor from TDK with a maximum voltage rating of 115V AC and 150V DC. It has a maximum surge current of 1.2kA and a maximum energy of 8.4J. The varistor voltage is 180V, with a minimum of 162V and a maximum of 198V. It is available in a radial package with a through-hole mount. The varistor is packaged in tape and reel quantities of 4500 units.
TDK S07K115G technical specifications.
| Package/Case | Radial |
| Energy | 8.4J |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 198V |
| Min Varistor Voltage | 162V |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Varistor Voltage | 180V |
| RoHS | Compliant |
Download the complete datasheet for TDK S07K115G to view detailed technical specifications.
No datasheet is available for this part.