The TDK S07K130 is a radial varistor with a maximum voltage rating of 130V AC and 170V DC. It has a maximum surge current of 1.2kA and an energy rating of 9.5J. The varistor voltage is 205V, with a minimum of 184.5V and a maximum of 225.5V. It is available in a radial package with a package quantity of 1000 per unit, packaged in bulk.
TDK S07K130 technical specifications.
| Package/Case | Radial |
| Energy | 9.5J |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Varistor Voltage | 205V |
| RoHS | Compliant |
Download the complete datasheet for TDK S07K130 to view detailed technical specifications.
No datasheet is available for this part.