The S07K140GS2 is a radial varistor from TDK with a maximum voltage rating of 140V AC and 180V DC. It has a maximum surge current of 1.2kA and a varistor voltage of 220V. The varistor is available in a radial package with a packaging quantity of 6000 pieces per reel. It is designed for through-hole mounting and has an energy rating of 10J.
TDK S07K140GS2 technical specifications.
| Package/Case | Radial |
| Energy | 10J |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 242V |
| Min Varistor Voltage | 198V |
| Max Voltage Rating (AC) | 140V |
| Max Voltage Rating (DC) | 180V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 220V |
| RoHS | Compliant |
Download the complete datasheet for TDK S07K140GS2 to view detailed technical specifications.
No datasheet is available for this part.