TDK S07K175 technical specifications.
| Package/Case | Radial |
| Energy | 13J |
| Number of Circuits | 1 |
| Package Quantity | 5000 |
| Series | Standard |
| Varistor Voltage | 270V |
| RoHS | Compliant |
Download the complete datasheet for TDK S07K175 to view detailed technical specifications.
No datasheet is available for this part.
