TDK S07K230 technical specifications.
| Package/Case | Radial |
| Energy | 17J |
| Number of Circuits | 1 |
| Series | Standard |
| Varistor Voltage | 360V |
| RoHS | Compliant |
Download the complete datasheet for TDK S07K230 to view detailed technical specifications.
No datasheet is available for this part.