The TDK S07K250 is a single varistor with a maximum voltage rating of 320V DC and 250V AC. It has a maximum surge current of 1.2kA and a varistor voltage of 390V. The device is available in a radial package with a package quantity of 1000 units per bulk packaging. It is designed for through hole mounting.
TDK S07K250 technical specifications.
| Package/Case | Radial |
| Energy | 19J |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 429V |
| Min Varistor Voltage | 351V |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 320V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Varistor Voltage | 390V |
| RoHS | Compliant |
Download the complete datasheet for TDK S07K250 to view detailed technical specifications.
No datasheet is available for this part.