The S07K50 varistor from TDK is a radial package device with a maximum voltage rating of 65V DC and 50V AC. It features a maximum surge current of 1.2kA and a varistor voltage of 82V. The device is designed for through-hole mounting and is available in a bulk packaging quantity of 1000 units.
TDK S07K50 technical specifications.
| Package/Case | Radial |
| Energy | 4.2J |
| Max Surge Current | 1.2kA |
| Max Varistor Voltage | 90.2V |
| Min Varistor Voltage | 73.8V |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 65V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Varistor Voltage | 82V |
| RoHS | Compliant |
Download the complete datasheet for TDK S07K50 to view detailed technical specifications.
No datasheet is available for this part.