
TDK S10K130 technical specifications.
| Package/Case | Radial |
| Energy | 19J |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 225.5V |
| Min Varistor Voltage | 184.5V |
| Max Voltage Rating (AC) | 130V |
| Max Voltage Rating (DC) | 170V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Varistor Voltage | 205V |
| RoHS | Compliant |
Download the complete datasheet for TDK S10K130 to view detailed technical specifications.
No datasheet is available for this part.
