The TDK S10K150 is a radial varistor with a maximum voltage rating of 264V AC and 200V DC. It has a minimum varistor voltage of 216V and a maximum surge current of 2.5kA. The varistor is designed to absorb energy up to 24J and is available in a package quantity of 500 units in bulk packaging.
TDK S10K150 technical specifications.
| Package/Case | Radial |
| Energy | 24J |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 264V |
| Min Varistor Voltage | 216V |
| Max Voltage Rating (AC) | 150V |
| Max Voltage Rating (DC) | 200V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Varistor Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for TDK S10K150 to view detailed technical specifications.
No datasheet is available for this part.