
TDK S10K20 technical specifications.
| Package/Case | Radial |
| Energy | 3.1J |
| Number of Circuits | 1 |
| Series | Standard |
| Varistor Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for TDK S10K20 to view detailed technical specifications.
No datasheet is available for this part.
