Var MOV 230VAC 300VDC 2500A 360V Thru-Hole T/R
Checking distributor stock and pricing after the page loads.
| Energy | 36J |
| Max Surge Current | 2.5kA |
| Max Varistor Voltage | 396V |
| Min Varistor Voltage | 324V |
| Max Voltage Rating (AC) | 230V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Varistor Voltage | 360V |
| RoHS | Compliant |