TDK S10K385 technical specifications.
| Package/Case | Radial |
| Energy | 40J |
| Number of Circuits | 1 |
| Series | Standard |
| Varistor Voltage | 620V |
| RoHS | Compliant |
Download the complete datasheet for TDK S10K385 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
