
TDK S10K40 technical specifications.
| Package/Case | Metal |
| Energy | 6.4J |
| Number of Circuits | 1 |
| Series | Standard |
| Varistor Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for TDK S10K40 to view detailed technical specifications.
No datasheet is available for this part.