TDK S14K1000 technical specifications.
| Package/Case | Radial |
| Energy | 52J |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Series | Standard |
| Varistor Voltage | 1.8kV |
| RoHS | Compliant |
Download the complete datasheet for TDK S14K1000 to view detailed technical specifications.
No datasheet is available for this part.