
The TDK S14K30 is a radial varistor with a maximum varistor voltage of 47V and a maximum surge current of 1kA. It has a maximum voltage rating of 38V DC and 30V AC. The varistor is packaged in a radial package with a package quantity of 500 per unit. It is designed for through-hole mounting and has a maximum energy rating of 9J.
TDK S14K30 technical specifications.
| Package/Case | Radial |
| Energy | 9J |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Varistor Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for TDK S14K30 to view detailed technical specifications.
No datasheet is available for this part.
