The TDK S14K30AUTO is a radial varistor with a maximum varistor voltage of 51.7V and a minimum varistor voltage of 42.3V. It has a maximum surge current of 1kA and a maximum energy of 9J. The varistor is rated for a maximum voltage of 30V AC and 34V DC. It is available in a bulk packaging with 500 pieces per package and is suitable for through hole mounting.
TDK S14K30AUTO technical specifications.
| Package/Case | Radial |
| Energy | 9J |
| Max Surge Current | 1kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 34V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Varistor Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for TDK S14K30AUTO to view detailed technical specifications.
No datasheet is available for this part.