TDK S14K50G5S5 technical specifications.
| Energy | 15J |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Series | Standard |
| Varistor Voltage | 68V |
| RoHS | Compliant |
Download the complete datasheet for TDK S14K50G5S5 to view detailed technical specifications.
No datasheet is available for this part.