The TDK S14K75 is a single varistor with a maximum voltage rating of 100V DC and 75V AC, and a maximum surge current of 4.5kA. It has a varistor voltage of 120V and can absorb up to 20J of energy. The varistor is available in bulk packaging with 500 units per package and is designed for through-hole mounting.
TDK S14K75 technical specifications.
| Energy | 20J |
| Max Surge Current | 4.5kA |
| Max Varistor Voltage | 132V |
| Min Varistor Voltage | 108V |
| Max Voltage Rating (AC) | 75V |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Varistor Voltage | 120V |
| RoHS | Compliant |
Download the complete datasheet for TDK S14K75 to view detailed technical specifications.
No datasheet is available for this part.