TDK S1812R-561K technical specifications.
| Core Material | Ferrite |
| Current | 2.75A |
| DC Resistance (DCR) | 40mR |
| Height | 3.4mm |
| Inductance | 15uH |
| Lead Free | Lead Free |
| Length | 4.53mm |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Saturation Current | 2.95A |
| Series | B82464Z4 |
| Shielding | Shielded |
| Tolerance | 20% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for TDK S1812R-561K to view detailed technical specifications.
No datasheet is available for this part.