TDK S20K11 technical specifications.
| Package/Case | Metal |
| Energy | 10J |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 19.8V |
| Min Varistor Voltage | 16.2V |
| Max Voltage Rating (AC) | 11V |
| Max Voltage Rating (DC) | 14V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Varistor Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for TDK S20K11 to view detailed technical specifications.
No datasheet is available for this part.