
TDK S20K17 technical specifications.
| Package/Case | Metal |
| Energy | 14J |
| Number of Circuits | 1 |
| Series | Standard |
| Varistor Voltage | 27V |
| RoHS | Compliant |
Download the complete datasheet for TDK S20K17 to view detailed technical specifications.
No datasheet is available for this part.
