TDK S20K230E3 technical specifications.
| Package/Case | Radial |
| Energy | 220J |
| Mount | Radial |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Series | SuperioR |
| Varistor Voltage | 360V |
| RoHS | Compliant |
Download the complete datasheet for TDK S20K230E3 to view detailed technical specifications.
No datasheet is available for this part.