The TDK S20K30 is a single varistor with a maximum varistor voltage of 47V and a maximum surge current of 2kA. It has a maximum energy rating of 26J and a maximum voltage rating of 30V AC. The varistor is designed for through hole mounting and is packaged in bulk quantities of 250. It is suitable for applications requiring a high surge current and energy absorption.
TDK S20K30 technical specifications.
| Energy | 26J |
| Max Surge Current | 2kA |
| Max Varistor Voltage | 51.7V |
| Min Varistor Voltage | 42.3V |
| Max Voltage Rating (AC) | 30V |
| Max Voltage Rating (DC) | 38V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Varistor Voltage | 47V |
| RoHS | Compliant |
Download the complete datasheet for TDK S20K30 to view detailed technical specifications.
No datasheet is available for this part.