
TDK S20K300 technical specifications.
| Package/Case | Radial |
| Energy | 173J |
| Max Surge Current | 8kA |
| Max Varistor Voltage | 517V |
| Min Varistor Voltage | 423V |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 385V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 250 |
| Packaging | Bulk |
| Varistor Voltage | 470V |
| RoHS | Compliant |
Download the complete datasheet for TDK S20K300 to view detailed technical specifications.
No datasheet is available for this part.
