TDK S20K385 technical specifications.
| Capacitance | 450pF |
| Package/Case | Metal |
| Max Output Current | 8kA |
| Voltage Rating | 505V |
| RoHS | Compliant |
Download the complete datasheet for TDK S20K385 to view detailed technical specifications.
No datasheet is available for this part.